
CW160808-R10J | |
|---|---|
DigiKey Part Number | CW160808-R10JTR-ND - Tape & Reel (TR) CW160808-R10JCT-ND - Cut Tape (CT) CW160808-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-R10J |
Description | FIXED IND 100NH 400MA 710 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 710mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R10J Models |
Category | DC Resistance (DCR) 710mOhm |
Mfr | Q @ Freq 34 @ 250MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.73700 | ¥17.37 |
| 100 | ¥1.42990 | ¥142.99 |
| 1,000 | ¥1.17558 | ¥1,175.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07096 | ¥3,212.88 |
| 6,000 | ¥1.00988 | ¥6,059.28 |
| 9,000 | ¥0.97580 | ¥8,782.20 |
| 15,000 | ¥0.93453 | ¥14,017.95 |
| 21,000 | ¥0.90833 | ¥19,074.93 |
| 30,000 | ¥0.88138 | ¥26,441.40 |


