CVQ300K14BL1 | ||
---|---|---|
DigiKey Part Number | 118-CVQ300K14BL1-ND | |
Manufacturer | ||
Manufacturer Product Number | CVQ300K14BL1 | |
Description | CVQ 300VRMS 14MM BULK L1 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 192J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32100 | ¥63.21 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84600 | ¥484.60 |
300 | ¥4.50090 | ¥1,350.27 |
600 | ¥3.83062 | ¥2,298.37 |
1,200 | ¥3.06455 | ¥3,677.46 |
2,700 | ¥2.77722 | ¥7,498.49 |
5,100 | ¥2.58569 | ¥13,187.02 |