CVH252009-1R0M | |
---|---|
DigiKey Part Number | CVH252009-1R0MTR-ND - Tape & Reel (TR) CVH252009-1R0MCT-ND - Cut Tape (CT) CVH252009-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH252009-1R0M |
Description | FIXED IND 1UH 1.6A 55 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.6 A 55mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH252009-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.69800 | ¥42.45 |
50 | ¥1.55820 | ¥77.91 |
100 | ¥1.37350 | ¥137.35 |
250 | ¥1.33100 | ¥332.75 |
500 | ¥1.18928 | ¥594.64 |
1,000 | ¥0.96277 | ¥962.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90615 | ¥2,718.45 |
6,000 | ¥0.87783 | ¥5,266.98 |
15,000 | ¥0.84951 | ¥12,742.65 |
30,000 | ¥0.82120 | ¥24,636.00 |
75,000 | ¥0.79288 | ¥59,466.00 |