CSM2F-8536-L050J02 | |
---|---|
DigiKey Part Number | 118-CSM2F-8536-L050J02-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-8536-L050J02 |
Description | SHUNTMETRIC 8536 L050 5% 36W TC5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.12000 | ¥367.12 |
10 | ¥308.36800 | ¥3,083.68 |
100 | ¥259.62060 | ¥25,962.06 |