CSM2F-7036-L100J30 | ||
---|---|---|
DigiKey Part Number | 118-CSM2F-7036-L100J30-ND | |
Manufacturer | ||
Manufacturer Product Number | CSM2F-7036-L100J30 | |
Description | RES SHUNT 7036 100 UOHM 36W 3P | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±50ppm/°C Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
980 | ¥166.23929 | ¥162,914.50 |