CS160808-R27K | ||
---|---|---|
DigiKey Part Number | CS160808-R27KTR-ND - Tape & Reel (TR) CS160808-R27KCT-ND - Cut Tape (CT) CS160808-R27KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS160808-R27K | |
Description | FIXED IND 270NH 200MA 500MOHM SM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 270 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS160808-R27K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 136MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.80500 | ¥8.05 |
25 | ¥0.73880 | ¥18.47 |
50 | ¥0.65180 | ¥32.59 |
100 | ¥0.57050 | ¥57.05 |
250 | ¥0.54312 | ¥135.78 |
500 | ¥0.51046 | ¥255.23 |
1,000 | ¥0.39101 | ¥391.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36930 | ¥1,477.20 |
8,000 | ¥0.34757 | ¥2,780.56 |
12,000 | ¥0.33671 | ¥4,040.52 |
28,000 | ¥0.32585 | ¥9,123.80 |
100,000 | ¥0.31499 | ¥31,499.00 |