CRM2512-JW-4R7ELF | ||
---|---|---|
DigiKey Part Number | CRM2512-JW-4R7ELFTR-ND - Tape & Reel (TR) CRM2512-JW-4R7ELFCT-ND - Cut Tape (CT) CRM2512-JW-4R7ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-JW-4R7ELF | |
Description | RES SMD 4.7 OHM 5% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-JW-4R7ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.26240 | ¥56.56 |
50 | ¥1.91600 | ¥95.80 |
100 | ¥1.43340 | ¥143.34 |
250 | ¥1.27672 | ¥319.18 |
500 | ¥1.04472 | ¥522.36 |
1,000 | ¥0.81256 | ¥812.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86112 | ¥3,444.48 |
8,000 | ¥0.84836 | ¥6,786.88 |
12,000 | ¥0.81328 | ¥9,759.36 |
28,000 | ¥0.79733 | ¥22,325.24 |
100,000 | ¥0.78139 | ¥78,139.00 |