CRM2512-JW-2R0ELF | ||
---|---|---|
DigiKey Part Number | 118-CRM2512-JW-2R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-2R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-2R0ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-JW-2R0ELF | |
Description | RES SMD 2 OHM 5% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-JW-2R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.36400 | ¥23.64 |
50 | ¥1.70100 | ¥85.05 |
100 | ¥1.49160 | ¥149.16 |
500 | ¥1.14340 | ¥571.70 |
1,000 | ¥1.03315 | ¥1,033.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91703 | ¥3,668.12 |
8,000 | ¥0.80675 | ¥6,454.00 |
12,000 | ¥0.78354 | ¥9,402.48 |
20,000 | ¥0.73131 | ¥14,626.20 |
28,000 | ¥0.72550 | ¥20,314.00 |