CRM2512-JW-101ELF | ||
---|---|---|
DigiKey Part Number | CRM2512-JW-101ELFTR-ND - Tape & Reel (TR) CRM2512-JW-101ELFCT-ND - Cut Tape (CT) CRM2512-JW-101ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-JW-101ELF | |
Description | RES SMD 100 OHM 5% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-JW-101ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.19840 | ¥109.92 |
100 | ¥1.55070 | ¥155.07 |
250 | ¥1.38148 | ¥345.37 |
500 | ¥1.18396 | ¥591.98 |
1,000 | ¥0.90213 | ¥902.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92946 | ¥3,717.84 |
8,000 | ¥0.83651 | ¥6,692.08 |
12,000 | ¥0.81793 | ¥9,815.16 |
28,000 | ¥0.79004 | ¥22,121.12 |
100,000 | ¥0.76712 | ¥76,712.00 |