CRM2512-FX-R200ELF | ||
---|---|---|
DigiKey Part Number | CRM2512-FX-R200ELFTR-ND - Tape & Reel (TR) CRM2512-FX-R200ELFCT-ND - Cut Tape (CT) CRM2512-FX-R200ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-FX-R200ELF | |
Description | RES 0.2 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-FX-R200ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.54600 | ¥35.46 |
25 | ¥3.03760 | ¥75.94 |
50 | ¥2.64180 | ¥132.09 |
100 | ¥2.06960 | ¥206.96 |
250 | ¥1.89372 | ¥473.43 |
500 | ¥1.54138 | ¥770.69 |
1,000 | ¥1.22254 | ¥1,222.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.29714 | ¥5,188.56 |
8,000 | ¥1.27293 | ¥10,183.44 |
12,000 | ¥1.22259 | ¥14,671.08 |
28,000 | ¥1.19839 | ¥33,554.92 |