CRM2512-FX-R100ELF | ||
---|---|---|
DigiKey Part Number | CRM2512-FX-R100ELFTR-ND - Tape & Reel (TR) CRM2512-FX-R100ELFCT-ND - Cut Tape (CT) CRM2512-FX-R100ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-FX-R100ELF | |
Description | RES 0.1 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-FX-R100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.48900 | ¥34.89 |
25 | ¥2.98480 | ¥74.62 |
50 | ¥2.59420 | ¥129.71 |
100 | ¥2.03260 | ¥203.26 |
250 | ¥1.85960 | ¥464.90 |
500 | ¥1.51348 | ¥756.74 |
1,000 | ¥1.20045 | ¥1,200.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.27368 | ¥5,094.72 |
8,000 | ¥1.24993 | ¥9,999.44 |
12,000 | ¥1.20049 | ¥14,405.88 |
28,000 | ¥1.17673 | ¥32,948.44 |