CRM2512-FX-1R00ELF | ||
---|---|---|
DigiKey Part Number | CRM2512-FX-1R00ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1R00ELFCT-ND - Cut Tape (CT) CRM2512-FX-1R00ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-FX-1R00ELF | |
Description | RES SMD 1 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-FX-1R00ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.51040 | ¥87.76 |
50 | ¥3.05380 | ¥152.69 |
100 | ¥2.39220 | ¥239.22 |
250 | ¥2.18860 | ¥547.15 |
500 | ¥1.78142 | ¥890.71 |
1,000 | ¥1.41291 | ¥1,412.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49909 | ¥5,996.36 |
8,000 | ¥1.47113 | ¥11,769.04 |
12,000 | ¥1.41295 | ¥16,955.40 |
28,000 | ¥1.38498 | ¥38,779.44 |