CRM2512-FX-1003ELF | ||
---|---|---|
DigiKey Part Number | CRM2512-FX-1003ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1003ELFCT-ND - Cut Tape (CT) CRM2512-FX-1003ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM2512-FX-1003ELF | |
Description | RES SMD 100K OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM2512-FX-1003ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.53700 | ¥25.37 |
50 | ¥1.82080 | ¥91.04 |
100 | ¥1.59670 | ¥159.67 |
500 | ¥1.22384 | ¥611.92 |
1,000 | ¥1.10588 | ¥1,105.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98161 | ¥3,926.44 |
8,000 | ¥0.86357 | ¥6,908.56 |
12,000 | ¥0.83872 | ¥10,064.64 |
20,000 | ¥0.78281 | ¥15,656.20 |
28,000 | ¥0.77660 | ¥21,744.80 |