CRM1206-FX-R680ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-R680ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R680ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R680ELF |
Description | RES 0.68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R680ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.33800 | ¥13.38 |
50 | ¥0.91960 | ¥45.98 |
100 | ¥0.79060 | ¥79.06 |
500 | ¥0.58060 | ¥290.30 |
1,000 | ¥0.51435 | ¥514.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40235 | ¥2,011.75 |
10,000 | ¥0.36807 | ¥3,680.70 |
25,000 | ¥0.32920 | ¥8,230.00 |
35,000 | ¥0.32234 | ¥11,281.90 |
50,000 | ¥0.30634 | ¥15,317.00 |
125,000 | ¥0.28576 | ¥35,720.00 |