CRM1206-FX-R100ELF | ||
---|---|---|
DigiKey Part Number | CRM1206-FX-R100ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R100ELFCT-ND - Cut Tape (CT) CRM1206-FX-R100ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRM1206-FX-R100ELF | |
Description | RES 0.1 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRM1206-FX-R100ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥1.88480 | ¥47.12 |
50 | ¥1.39060 | ¥69.53 |
100 | ¥0.96790 | ¥96.79 |
250 | ¥0.84328 | ¥210.82 |
500 | ¥0.69550 | ¥347.75 |
1,000 | ¥0.50307 | ¥503.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42168 | ¥2,108.40 |
10,000 | ¥0.40246 | ¥4,024.60 |
25,000 | ¥0.38559 | ¥9,639.75 |
50,000 | ¥0.37730 | ¥18,865.00 |
125,000 | ¥0.36990 | ¥46,237.50 |