CRM1206-FX-1200ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-1200ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1200ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1200ELF |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1200ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.57500 | ¥5.75 |
50 | ¥0.38740 | ¥19.37 |
100 | ¥0.33000 | ¥33.00 |
500 | ¥0.23708 | ¥118.54 |
1,000 | ¥0.20860 | ¥208.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.15992 | ¥799.60 |
10,000 | ¥0.14449 | ¥1,444.90 |
25,000 | ¥0.12744 | ¥3,186.00 |
35,000 | ¥0.12501 | ¥4,375.35 |
50,000 | ¥0.11770 | ¥5,885.00 |
125,000 | ¥0.10958 | ¥13,697.50 |