CRM1206-FX-1004ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-1004ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1004ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1004ELF |
Description | RES SMD 1M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1004ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.36120 | ¥18.06 |
100 | ¥0.30870 | ¥30.87 |
500 | ¥0.22134 | ¥110.67 |
1,000 | ¥0.19474 | ¥194.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14929 | ¥746.45 |
10,000 | ¥0.13488 | ¥1,348.80 |
25,000 | ¥0.13341 | ¥3,335.25 |