CRM1206-FW-1R00ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FW-1R00ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FW-1R00ELFCT-ND - Cut Tape (CT) 118-CRM1206-FW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FW-1R00ELF |
Description | RESHIGHPOWER 1206 1R 1% 500MW TC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥0.87680 | ¥21.92 |
50 | ¥0.63540 | ¥31.77 |
100 | ¥0.44660 | ¥44.66 |
250 | ¥0.36120 | ¥90.30 |
500 | ¥0.28454 | ¥142.27 |
1,000 | ¥0.19702 | ¥197.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16417 | ¥820.85 |
10,000 | ¥0.15323 | ¥1,532.30 |
25,000 | ¥0.14556 | ¥3,639.00 |
50,000 | ¥0.14261 | ¥7,130.50 |
125,000 | ¥0.13955 | ¥17,443.75 |