CRL1206-FW-R150ELF | |
---|---|
DigiKey Part Number | 118-CRL1206-FW-R150ELFTR-ND - Tape & Reel (TR) 118-CRL1206-FW-R150ELFCT-ND - Cut Tape (CT) 118-CRL1206-FW-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R150ELF |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R150ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.60920 | ¥30.46 |
100 | ¥0.52380 | ¥52.38 |
500 | ¥0.38456 | ¥192.28 |
1,000 | ¥0.34071 | ¥340.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26648 | ¥1,332.40 |
10,000 | ¥0.24378 | ¥2,437.80 |
25,000 | ¥0.21803 | ¥5,450.75 |
35,000 | ¥0.21349 | ¥7,472.15 |
50,000 | ¥0.20289 | ¥10,144.50 |
125,000 | ¥0.18926 | ¥23,657.50 |