CRL0603-FW-R200ELF | |
---|---|
DigiKey Part Number | CRL0603-FW-R200ELFTR-ND - Tape & Reel (TR) CRL0603-FW-R200ELFCT-ND - Cut Tape (CT) CRL0603-FW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R200ELF |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R200ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.90300 | ¥9.03 |
50 | ¥0.60260 | ¥30.13 |
100 | ¥0.51470 | ¥51.47 |
500 | ¥0.36926 | ¥184.63 |
1,000 | ¥0.32493 | ¥324.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24909 | ¥1,245.45 |
10,000 | ¥0.22507 | ¥2,250.70 |
25,000 | ¥0.19852 | ¥4,963.00 |
35,000 | ¥0.19472 | ¥6,815.20 |
50,000 | ¥0.18334 | ¥9,167.00 |
125,000 | ¥0.17070 | ¥21,337.50 |