CRF2512-FZ-R020ELF | ||
---|---|---|
DigiKey Part Number | CRF2512-FZ-R020ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R020ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R020ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRF2512-FZ-R020ELF | |
Description | RES 0.02 OHM 1% 1W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CRF2512-FZ-R020ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.58120 | ¥64.53 |
50 | ¥2.18540 | ¥109.27 |
100 | ¥1.63530 | ¥163.53 |
250 | ¥1.45632 | ¥364.08 |
500 | ¥1.19150 | ¥595.75 |
1,000 | ¥0.92675 | ¥926.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89369 | ¥3,574.76 |
8,000 | ¥0.88044 | ¥7,043.52 |
12,000 | ¥0.84404 | ¥10,128.48 |
28,000 | ¥0.82748 | ¥23,169.44 |
100,000 | ¥0.81929 | ¥81,929.00 |