CRF2512-FZ-R015ELF | |
---|---|
DigiKey Part Number | CRF2512-FZ-R015ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R015ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R015ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R015ELF |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R015ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.54160 | ¥63.54 |
50 | ¥2.15240 | ¥107.62 |
100 | ¥1.61070 | ¥161.07 |
250 | ¥1.43432 | ¥358.58 |
500 | ¥1.17360 | ¥586.80 |
1,000 | ¥0.91288 | ¥912.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88025 | ¥3,521.00 |
8,000 | ¥0.86722 | ¥6,937.76 |
12,000 | ¥0.83135 | ¥9,976.20 |
28,000 | ¥0.81505 | ¥22,821.40 |
100,000 | ¥0.80698 | ¥80,698.00 |