CRF1206-FZ-R050ELF | |
---|---|
DigiKey Part Number | 118-CRF1206-FZ-R050ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R050ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R050ELF |
Description | RES METAL STRIP 1206 R050 1% 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.29040 | ¥82.26 |
50 | ¥2.86020 | ¥143.01 |
100 | ¥2.24120 | ¥224.12 |
250 | ¥2.05004 | ¥512.51 |
500 | ¥1.66864 | ¥834.32 |
1,000 | ¥1.32351 | ¥1,323.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.25388 | ¥6,269.40 |
10,000 | ¥1.20429 | ¥12,042.90 |
25,000 | ¥1.18045 | ¥29,511.25 |
50,000 | ¥1.18009 | ¥59,004.50 |