CRF1206-FZ-R020ELF | |
---|---|
DigiKey Part Number | 118-CRF1206-FZ-R020ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R020ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R020ELF |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R020ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.34800 | ¥58.70 |
50 | ¥1.98680 | ¥99.34 |
100 | ¥1.48680 | ¥148.68 |
250 | ¥1.32408 | ¥331.02 |
500 | ¥1.08338 | ¥541.69 |
1,000 | ¥0.84266 | ¥842.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80054 | ¥4,002.70 |
10,000 | ¥0.76744 | ¥7,674.40 |
25,000 | ¥0.75239 | ¥18,809.75 |
50,000 | ¥0.74517 | ¥37,258.50 |