CRE2512-FZ-R006E-3 | ||
---|---|---|
DigiKey Part Number | 118-CRE2512-FZ-R006E-3TR-ND - Tape & Reel (TR) 118-CRE2512-FZ-R006E-3CT-ND - Cut Tape (CT) 118-CRE2512-FZ-R006E-3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRE2512-FZ-R006E-3 | |
Description | RES 0.006 OHM 1% 3W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CRE2512-FZ-R006E-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.20320 | ¥80.08 |
50 | ¥2.88280 | ¥144.14 |
100 | ¥2.38040 | ¥238.04 |
250 | ¥2.24156 | ¥560.39 |
500 | ¥1.81458 | ¥907.29 |
1,000 | ¥1.46776 | ¥1,467.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41972 | ¥5,678.88 |
8,000 | ¥1.38768 | ¥11,101.44 |
12,000 | ¥1.33965 | ¥16,075.80 |
28,000 | ¥1.32110 | ¥36,990.80 |