CRE2512-FZ-R002E-2 | ||
---|---|---|
DigiKey Part Number | CRE2512-FZ-R002E-2TR-ND - Tape & Reel (TR) CRE2512-FZ-R002E-2CT-ND - Cut Tape (CT) CRE2512-FZ-R002E-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRE2512-FZ-R002E-2 | |
Description | RES 0.002 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CRE2512-FZ-R002E-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥5.13800 | ¥51.38 |
25 | ¥4.76080 | ¥119.02 |
50 | ¥4.35100 | ¥217.55 |
100 | ¥3.58040 | ¥358.04 |
250 | ¥3.28444 | ¥821.11 |
500 | ¥2.72610 | ¥1,363.05 |
1,000 | ¥2.21701 | ¥2,217.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15953 | ¥8,638.12 |
8,000 | ¥2.11519 | ¥16,921.52 |
12,000 | ¥2.05279 | ¥24,633.48 |
28,000 | ¥2.03246 | ¥56,908.88 |