CRA2512-FZ-R020ELF | ||
---|---|---|
DigiKey Part Number | CRA2512-FZ-R020ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R020ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R020ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRA2512-FZ-R020ELF | |
Description | RES 0.02 OHM 1% 3W 2512 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | CRA2512-FZ-R020ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥2.90920 | ¥72.73 |
50 | ¥2.46280 | ¥123.14 |
100 | ¥1.84300 | ¥184.30 |
250 | ¥1.64188 | ¥410.47 |
500 | ¥1.34322 | ¥671.61 |
1,000 | ¥1.04472 | ¥1,044.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00741 | ¥4,029.64 |
8,000 | ¥0.99249 | ¥7,939.92 |
12,000 | ¥0.95144 | ¥11,417.28 |
28,000 | ¥0.93279 | ¥26,118.12 |