CR2512-JW-151ELF | ||
---|---|---|
DigiKey Part Number | 118-CR2512-JW-151ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-151ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-151ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR2512-JW-151ELF | |
Description | RES SMD 150 OHM 5% 1W 2512 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CR2512-JW-151ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥0.95200 | ¥9.52 |
50 | ¥0.63700 | ¥31.85 |
100 | ¥0.54260 | ¥54.26 |
500 | ¥0.38962 | ¥194.81 |
1,000 | ¥0.34282 | ¥342.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.29217 | ¥1,168.68 |
8,000 | ¥0.24680 | ¥1,974.40 |
12,000 | ¥0.23747 | ¥2,849.64 |
20,000 | ¥0.21612 | ¥4,322.40 |
28,000 | ¥0.20945 | ¥5,864.60 |
40,000 | ¥0.20545 | ¥8,218.00 |
100,000 | ¥0.18010 | ¥18,010.00 |