CR2512-J/-4R7ELF | ||
---|---|---|
DigiKey Part Number | 118-CR2512-J/-4R7ELFTR-ND - Tape & Reel (TR) 118-CR2512-J/-4R7ELFCT-ND - Cut Tape (CT) 118-CR2512-J/-4R7ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR2512-J/-4R7ELF | |
Description | RES SMD 4.7 OHM 5% 1W 2512 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CR2512-J/-4R7ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.77200 | ¥7.72 |
50 | ¥0.51880 | ¥25.94 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.31738 | ¥158.69 |
1,000 | ¥0.27936 | ¥279.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23060 | ¥922.40 |
8,000 | ¥0.19481 | ¥1,558.48 |
12,000 | ¥0.18743 | ¥2,249.16 |
20,000 | ¥0.17059 | ¥3,411.80 |
28,000 | ¥0.16532 | ¥4,628.96 |
40,000 | ¥0.16216 | ¥6,486.40 |
100,000 | ¥0.14216 | ¥14,216.00 |