CR2512-FX-10R0ELF | ||
---|---|---|
DigiKey Part Number | 118-CR2512-FX-10R0ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-10R0ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-10R0ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR2512-FX-10R0ELF | |
Description | RES SMD 10 OHM 1% 1W 2512 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CR2512-FX-10R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.01800 | ¥10.18 |
50 | ¥0.70100 | ¥35.05 |
100 | ¥0.60260 | ¥60.26 |
500 | ¥0.44248 | ¥221.24 |
1,000 | ¥0.39200 | ¥392.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33970 | ¥1,358.80 |
8,000 | ¥0.29092 | ¥2,327.36 |
12,000 | ¥0.28047 | ¥3,365.64 |
20,000 | ¥0.25782 | ¥5,156.40 |
28,000 | ¥0.25085 | ¥7,023.80 |
40,000 | ¥0.24563 | ¥9,825.20 |
100,000 | ¥0.21775 | ¥21,775.00 |