CR0805-F/-2R00ELF | ||
---|---|---|
DigiKey Part Number | 118-CR0805-F/-2R00ELFTR-ND - Tape & Reel (TR) 118-CR0805-F/-2R00ELFCT-ND - Cut Tape (CT) 118-CR0805-F/-2R00ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR0805-F/-2R00ELF | |
Description | RES SMD 2 OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.25400 | ¥2.54 |
50 | ¥0.16260 | ¥8.13 |
100 | ¥0.13630 | ¥13.63 |
500 | ¥0.09424 | ¥47.12 |
1,000 | ¥0.08160 | ¥81.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06019 | ¥300.95 |
10,000 | ¥0.05348 | ¥534.80 |
25,000 | ¥0.04651 | ¥1,162.75 |
35,000 | ¥0.04527 | ¥1,584.45 |
50,000 | ¥0.04229 | ¥2,114.50 |
125,000 | ¥0.03856 | ¥4,820.00 |