CR0603-F/-9R10ELF | ||
---|---|---|
DigiKey Part Number | 118-CR0603-F/-9R10ELFTR-ND - Tape & Reel (TR) 118-CR0603-F/-9R10ELFCT-ND - Cut Tape (CT) 118-CR0603-F/-9R10ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR0603-F/-9R10ELF | |
Description | RES SMD 9.1 OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.10500 | ¥5.25 |
100 | ¥0.08700 | ¥8.70 |
500 | ¥0.05928 | ¥29.64 |
1,000 | ¥0.05090 | ¥50.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03694 | ¥184.70 |
10,000 | ¥0.03270 | ¥327.00 |
25,000 | ¥0.02805 | ¥701.25 |
35,000 | ¥0.02722 | ¥952.70 |
50,000 | ¥0.02531 | ¥1,265.50 |
125,000 | ¥0.02298 | ¥2,872.50 |