CR0402-JW-101GLF | |
---|---|
DigiKey Part Number | CR0402-JW-101GLFTR-ND - Tape & Reel (TR) CR0402-JW-101GLFCT-ND - Cut Tape (CT) CR0402-JW-101GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-101GLF |
Description | RES SMD 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-101GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09000 | ¥0.90 |
50 | ¥0.04920 | ¥2.46 |
100 | ¥0.04020 | ¥4.02 |
500 | ¥0.02546 | ¥12.73 |
1,000 | ¥0.02143 | ¥21.43 |
5,000 | ¥0.01481 | ¥74.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01282 | ¥128.20 |
20,000 | ¥0.01119 | ¥223.80 |
30,000 | ¥0.01037 | ¥311.10 |
50,000 | ¥0.00947 | ¥473.50 |
100,000 | ¥0.00842 | ¥842.00 |