CR0402-J/-000GLF | |
---|---|
DigiKey Part Number | CR0402-J/-000GLFTR-ND - Tape & Reel (TR) CR0402-J/-000GLFCT-ND - Cut Tape (CT) CR0402-J/-000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-J/-000GLF |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-J/-000GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
25 | ¥0.03960 | ¥0.99 |
50 | ¥0.03120 | ¥1.56 |
100 | ¥0.02220 | ¥2.22 |
250 | ¥0.01740 | ¥4.35 |
500 | ¥0.01396 | ¥6.98 |
1,000 | ¥0.01034 | ¥10.34 |
5,000 | ¥0.00740 | ¥37.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.00643 | ¥64.30 |
30,000 | ¥0.00565 | ¥169.50 |
50,000 | ¥0.00518 | ¥259.00 |
100,000 | ¥0.00508 | ¥508.00 |