CR01005-FV-49R9GLF | ||
---|---|---|
DigiKey Part Number | 118-CR01005-FV-49R9GLFTR-ND - Tape & Reel (TR) 118-CR01005-FV-49R9GLFCT-ND - Cut Tape (CT) 118-CR01005-FV-49R9GLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR01005-FV-49R9GLF | |
Description | RES 49.9 OHM 1% 1/32W 01005 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CR01005-FV-49R9GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
50 | ¥0.22160 | ¥11.08 |
100 | ¥0.18720 | ¥18.72 |
500 | ¥0.13036 | ¥65.18 |
1,000 | ¥0.11354 | ¥113.54 |
5,000 | ¥0.08447 | ¥422.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07530 | ¥753.00 |
20,000 | ¥0.06795 | ¥1,359.00 |
30,000 | ¥0.06428 | ¥1,928.40 |
50,000 | ¥0.05987 | ¥2,993.50 |
100,000 | ¥0.05510 | ¥5,510.00 |