CGA1206MLA-38501E | ||
---|---|---|
DigiKey Part Number | 118-CGA1206MLA-38501ETR-ND - Tape & Reel (TR) 118-CGA1206MLA-38501ECT-ND - Cut Tape (CT) 118-CGA1206MLA-38501EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA1206MLA-38501E | |
Description | VARISTOR 47.5V 200A 1206 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA1206MLA-38501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47.5 V | |
Varistor Voltage (Max) | 52.7 V | |
Current - Surge | 200 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.47200 | ¥84.72 |
25 | ¥8.04520 | ¥201.13 |
100 | ¥6.60770 | ¥660.77 |
250 | ¥6.17704 | ¥1,544.26 |
500 | ¥5.45872 | ¥2,729.36 |
1,000 | ¥4.30950 | ¥4,309.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.02217 | ¥16,088.68 |
8,000 | ¥3.82107 | ¥30,568.56 |
12,000 | ¥3.67742 | ¥44,129.04 |