CGA0805MLA-26221E | ||
---|---|---|
DigiKey Part Number | CGA0805MLA-26221E-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CGA0805MLA-26221E | |
Description | VARISTOR 33.5V 80A 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 33.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA0805MLA-26221E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33.5 V | |
Varistor Voltage (Max) | 37.3 V | |
Current - Surge | 80 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.90346 | ¥11,613.84 |