CGA0603MLA-31900E | ||
---|---|---|
DigiKey Part Number | 118-CGA0603MLA-31900ETR-ND - Tape & Reel (TR) 118-CGA0603MLA-31900ECT-ND - Cut Tape (CT) 118-CGA0603MLA-31900EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA0603MLA-31900E | |
Description | VARISTOR 39.45V 30A 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 39.45 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA0603MLA-31900E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39.45 V | |
Varistor Voltage (Max) | 43.9 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.65420 | ¥165.42 |
250 | ¥1.39296 | ¥348.24 |
500 | ¥1.13174 | ¥565.87 |
1,000 | ¥0.87060 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78354 | ¥3,134.16 |
8,000 | ¥0.74001 | ¥5,920.08 |
12,000 | ¥0.67471 | ¥8,096.52 |
28,000 | ¥0.63119 | ¥17,673.32 |
100,000 | ¥0.55718 | ¥55,718.00 |