CGA0603MLA-22750E | ||
---|---|---|
DigiKey Part Number | CGA0603MLA-22750E-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CGA0603MLA-22750E | |
Description | VARISTOR 33V 30A 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA0603MLA-22750E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 41 V | |
Current - Surge | 30 A | |
Energy | 0.075J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78354 | ¥3,134.16 |