CG0603MLU-05E | ||
---|---|---|
DigiKey Part Number | CG0603MLU-05ETR-ND - Tape & Reel (TR) CG0603MLU-05ECT-ND - Cut Tape (CT) CG0603MLU-05EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0603MLU-05E | |
Description | VARISTOR 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0603MLU-05E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥2.19350 | ¥219.35 |
250 | ¥2.03724 | ¥509.31 |
500 | ¥1.72380 | ¥861.90 |
1,000 | ¥1.33205 | ¥1,332.05 |
2,500 | ¥1.21449 | ¥3,036.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13614 | ¥5,680.70 |
10,000 | ¥1.05778 | ¥10,577.80 |
25,000 | ¥1.00293 | ¥25,073.25 |
50,000 | ¥0.97943 | ¥48,971.50 |