CG0402MLU-24G | ||
---|---|---|
DigiKey Part Number | CG0402MLU-24GTR-ND - Tape & Reel (TR) CG0402MLU-24GCT-ND - Cut Tape (CT) CG0402MLU-24GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0402MLU-24G | |
Description | VARISTOR 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0402MLU-24G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.43740 | ¥243.74 |
250 | ¥2.26348 | ¥565.87 |
500 | ¥1.91540 | ¥957.70 |
1,000 | ¥1.47998 | ¥1,479.98 |
2,500 | ¥1.34942 | ¥3,373.55 |
5,000 | ¥1.26237 | ¥6,311.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.17532 | ¥11,753.20 |
30,000 | ¥1.11437 | ¥33,431.10 |
50,000 | ¥1.08825 | ¥54,412.50 |