CG0402MLC-24LGA | |
---|---|
DigiKey Part Number | CG0402MLC-24LGA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG0402MLC-24LGA |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLC-24LGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.98477 | ¥29,543.10 |