Similar
Similar



CD214A-T33ALF | |
|---|---|
DigiKey Part Number | CD214A-T33ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T33ALF |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CD214A-T33ALF Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A | Bourns Inc. | 39,788 | SMAJ33ABCT-ND | ¥4.30000 | Direct |
| SM4T39AY | STMicroelectronics | 5,134 | 497-10924-1-ND | ¥12.82000 | Similar |
| SMA6J33A-TR | STMicroelectronics | 15,719 | 497-5932-1-ND | ¥7.86000 | Similar |
| SMAJ33A-TR | STMicroelectronics | 8,020 | 497-7448-1-ND | ¥5.46000 | Similar |



