


SMA6J33A-TR | |
|---|---|
DigiKey Part Number | 497-5932-2-ND - Tape & Reel (TR) 497-5932-1-ND - Cut Tape (CT) 497-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J33A-TR |
Description | TVS DIODE 33VWM 60.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.8V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J33A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 60.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A | Bourns Inc. | 39,788 | SMAJ33ABCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.90400 | ¥49.04 |
| 100 | ¥3.17900 | ¥317.90 |
| 500 | ¥2.43750 | ¥1,218.75 |
| 1,000 | ¥2.19850 | ¥2,198.50 |
| 2,000 | ¥1.99721 | ¥3,994.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.77931 | ¥8,896.55 |
| 10,000 | ¥1.64462 | ¥16,446.20 |
| 15,000 | ¥1.57601 | ¥23,640.15 |
| 25,000 | ¥1.49893 | ¥37,473.25 |
| 35,000 | ¥1.45330 | ¥50,865.50 |
| 50,000 | ¥1.40896 | ¥70,448.00 |

