
CD-MBL110S | |
|---|---|
DigiKey Part Number | CD-MBL110STR-ND - Tape & Reel (TR) CD-MBL110SCT-ND - Cut Tape (CT) CD-MBL110SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL110S |
Description | BRIDGE RECT 1PHASE 1KV 1A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case Chip, Concave Terminals |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| 2,000 | ¥1.43857 | ¥2,877.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.27181 | ¥6,359.05 |
| 10,000 | ¥1.16869 | ¥11,686.90 |
| 15,000 | ¥1.11615 | ¥16,742.25 |
| 25,000 | ¥1.05712 | ¥26,428.00 |
| 35,000 | ¥1.02217 | ¥35,775.95 |
| 50,000 | ¥0.98820 | ¥49,410.00 |











