CC-LAB2 | |
---|---|
DigiKey Part Number | CC-LAB2-ND |
Manufacturer | |
Manufacturer Product Number | CC-LAB2 |
Description | AC/DC CIRCUIT CONDITIONING LAB K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Design | |
Kit Contents | Assorted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.97000 | ¥310.97 |