CAT16-513J4LF | ||
---|---|---|
DigiKey Part Number | 118-CAT16-513J4LFTR-ND - Tape & Reel (TR) 118-CAT16-513J4LFCT-ND - Cut Tape (CT) 118-CAT16-513J4LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT16-513J4LF | |
Description | RES ARRAY 4 RES 51K OHM 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT16-513J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
25 | ¥0.37440 | ¥9.36 |
50 | ¥0.29060 | ¥14.53 |
100 | ¥0.19700 | ¥19.70 |
250 | ¥0.16156 | ¥40.39 |
500 | ¥0.12856 | ¥64.28 |
1,000 | ¥0.09121 | ¥91.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07047 | ¥352.35 |
10,000 | ¥0.06322 | ¥632.20 |
25,000 | ¥0.05804 | ¥1,451.00 |
50,000 | ¥0.05452 | ¥2,726.00 |
125,000 | ¥0.05327 | ¥6,658.75 |