AA82A10 | ||
---|---|---|
DigiKey Part Number | AA82A10-ND | |
Manufacturer | ||
Manufacturer Product Number | AA82A10 | |
Description | THERMOSTAT 82DEG C NC STRAP SLDR | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Breaker | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard |