8119-RC | ||
---|---|---|
DigiKey Part Number | M8914-ND | |
Manufacturer | ||
Manufacturer Product Number | 8119-RC | |
Description | CMC 4MH 14.5A 2LN TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 14.5A DCR 12mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 8119-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 14.5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.700" L x 0.900" W (43.18mm x 22.86mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥79.48500 | ¥794.85 |
168 | ¥71.14446 | ¥11,952.27 |
1,008 | ¥69.32045 | ¥69,875.01 |