70ADJ-2-FL1 | ||
---|---|---|
DigiKey Part Number | 70ADJ-2-F1-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-2-FL1 | |
Description | CONN SPRING MOD FEMALE 2POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-2-FL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71300 | ¥107.13 |
25 | ¥10.26160 | ¥256.54 |
60 | ¥10.03317 | ¥601.99 |
120 | ¥9.57692 | ¥1,149.23 |
300 | ¥8.66470 | ¥2,599.41 |
540 | ¥7.98056 | ¥4,309.50 |
1,020 | ¥6.84048 | ¥6,977.29 |
2,520 | ¥6.38440 | ¥16,088.69 |